AirBorn / Molex N Series Cable Connectors

AirBorn / Molex N Series Cable Connectors are approved to MIL-32139 standards and have a contact spacing of 0.025" (0.636mm). They are available with plated through-hole, surface-mount, and pre-wired terminations. Sizes range from 9 to 91 contacts, available in both male and female versions, with either a metal or plastic body. AirBorn N Series Cable Connectors offer a solution for small and demanding spaces.

Features

  • 0.025" (0.636mm) contact spacing
  • Nano products are approved to MIL-32139 standard
  • 9 to 91 contacts
  • Plated through-hole, surface-mount, and pre-wired terminations
  • Metal and plastic body options
  • Ideal for small and demanding spaces

Videos

发布日期: 2015-05-08 | 更新日期: 2026-05-13