Allegro MicroSystems A4950 Full-Bridge DMOS PWM Motor Controllers
Allegro MicroSystems A4950 Full-Bridge DMOS PWM Motor Controllers are designed for pulse width modulated (PWM) control of DC motors and are capable of operating voltages to 40V. The provided internal terminals control the speed and direction of a DC motor with externally applied PWM control signals, and internal synchronous rectification control circuitry is provided to lower power dissipation during PWM operation. Various protections are provided for the internal circuits, including overcurrent, motor lead short-to-ground or -supply, thermal shutdown with hysteresis, and crossover current. The series include automotive options (A4950K), which are tested across extended temperature and voltage ranges to ensure compliance in automotive and industrial applications. Allegro MicroSystems A4950 WM Motor Controllers come in a low-profile 8-pin SOICN package with an exposed thermal pad.
Features
- Low RDS(on) outputs
- Overcurrent protection
- Motor short protection
- Motor lead short-to-ground protection
- Motor lead short-to-battery protection
- Low-power standby mode
- Adjustable PWM current limit
- Synchronous rectification
- Internal undervoltage lockout
- Crossover-current protection
Specifications
- Temperature Ranges
- –40°C to +85°C for standard
- –40°C to +125°C for automotive (A4950K)
- A4950K is AEC-Q100 Grade 1 qualified
- Low-profile 8-pin SOICN package
Functional Block Diagram