Allegro MicroSystems ACS37010 & ACS37012 Current Sensors

Allegro MicroSystems ACS37010 and ACS37012 Current Sensors are high accuracy, 450kHz fully integrated Hall-effect current sensors in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially. The sensors are factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.

The ACS37010 and ACS37012 are offered in the LZ fused-lead SOIC-6 package, providing 420VRMS/594VDC reinforced isolation in a compact and more cost-effective package. The sensor features a voltage reference output pin for noisy supply environments. The SOIC-6 package has lower conductor resistance versus standard SOIC-8 packages and supports higher isolation up to 840VRMS/1188VDC basic isolation.

Features

  • High operating bandwidth and fast response time
    • 450kHz bandwidth
    • 1.3µs response time
  • High-accuracy current measurements
    • ±1.5% sensitivity error over temperature
    • ±4mV offset voltage over temperature
    • Nonratiometric operation with VREF output for enhanced accuracy in noisy environments
    • Differential sensing robust against external magnetic fields
  • Magnetic hysteresis-free operation
  • Wide operating temperature, –40°C to 150°C
  • Low internal primary conductor resistance (0.68mΩ) for better power efficiency (low dissipation)
  • Highly isolated compact surface-mount package
    • 3500VRMS-rated isolation voltage
    • 840VRMS/1188VDC basic isolation voltages
    • 420VRMS/594VDC reinforced isolation voltages
发布日期: 2023-04-24 | 更新日期: 2026-08-19