Allegro MicroSystems ACS37035 AEC-Q100 1MHz Hall-Effect Current Sensor
Allegro MicroSystems ACS37035 AEC-Q100 1MHz Hall-Effect Current Sensor is ideal for high-frequency switching applications, serving as a superior alternative to bulky and less efficient current transformers. This sensor integrates a sensing element and signal processing into a small SOIC-16 wide-body package, reducing both bill-of-materials and PCB space and improving the overall design quality and efficiency. Two Hall plates are utilized for differential sensing, effectively subtracting interfering common-mode magnetic fields for robust performance in loud environments. Additionally, the low internal resistance of typically <1mΩ on the conductive path contributes to minimal power loss and increased efficiency in applications. Allegro MicroSystems ACS37035 Sensor is suitable for xEV onboard chargers, xEV DC-DC, and server power supplies.Features
- High operating bandwidth for fast control loops
- High performance for optimized energy applications
- Non-ratiometric operation
- Differential sensing for high immunity to external magnetic fields
- No magnetic hysteresis
- Adjustable fast overcurrent fault
- Low internal primary conductor resistance
- High-withstand surge power ratings
Applications
- Motor control
- Load detection and management
- Switch-mode power supplies
- xEV onboard chargers
- xEV DC-DC
Specifications
- AEC-Q100 Grade 1 compliant
- 1MHz bandwidth
- 0.45µs typical response time
- ±3% sensitivity error over temperature
- ±15mV maximum offset voltage over temperature
- 0.5µs typical response time
- UL 62368 certification
- Highly isolated compact SOICW-16 surface-mount package
- 4242VRMS rated withstand voltage
- 1000VRMS /1414VDC basic isolation
- 500VRMS /707VDC reinforced isolation
- -40°C to +125°C operating temperature range
Application Circuit
发布日期: 2025-04-10
| 更新日期: 2025-06-23