Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver

Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver is AEC-Q101 qualified and supports buck-boost or buck-mode operation. This high-frequency switching regulator provides constant output current to drive high-power LEDs and integrates a power MOSFET for step-down or inverting buck-boost conversion. The ALT80802 is constructed to aid EMC/EMI design with frequency dithering, soft freewheel diode turn-off, and well-controlled switch node slew rates. A programmable oscillator enables the ALT80802 to switch outside EMI-sensitive frequency bands, such as the AM band. This driver can achieve fast transient response with current-mode control and simple external compensation, and the control loop is designed for PWM dimming operation to achieve low dimming on-time and low turn-on overshoot. When in buck-boost operation, the ALT80802 reduces the current overshoot normally caused by the right half plane zero effect during a PWM dimming turn-off transient. Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver offers a 3.8V to 50V input voltage range, making it suitable for a wide range of lighting applications, including those in an automotive input environment.

Features

  • Automotive AEC-Q100 qualified
  • Supports buck-boost or buck-mode operation
  • Supply voltage from 3.8V to 50V in buck mode
    • Handles automotive load dump and cold crank
    • Also supports buck mode from a pre-boost supply
  • Supports up to 16V output in buck-boost mode for 4 WLEDs
  • 150mΩ integrated MOSFET switch
  • Programmable switching frequency up to 2.5MHz for small solution size and operation above AM band
  • Designed for low EMC with frequency dithering
  • Integrated level shifting allows ground-referenced enable and fault flag in buck-boost mode
  • PWM dimming via direct logic input or power supply voltage
  • Robust Protection Against
    • Adjacent pin-to-pin short
    • Pin-to-VSS (IC ground) short
    • Component open/short faults

Applications

  • Automotive Lighting
    • Daytime running lights
    • Front and rear fog lights
    • Turn/stop lights
    • Map light
    • Dimmable interior lights

Specifications

  • -0.3V to 55V input voltage range
  • 10-pin DFN package with thermal pad and wettable flank
  • 150mΩ MOSFET on resistance
  • 80ns minimum on-time PWM
  • -40°C to +150°C junction temperature

Schematic

Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver
发布日期: 2023-05-16 | 更新日期: 2023-05-25