Allegro MicroSystems APS11202 Precision Hall-Effect Switches
Allegro MicroSystems APS11202 Precision Hall-Effect Switches are chopper-stabilized, temperature-stable, and stress-resistant sensor ICs that are ideal for operation over extended temperature ranges (up to 150°C). The dynamic offset cancellation in this switch allows for superior high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS11202 switches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip.The AEC-Q100-qualified precision hall-effect switches offer superior temperature stability, output short-circuit protection, reverse battery protection, and solid-state reliability. Typical applications include industrial motors/encoders, commutation/index sensing, BLDC motors, fan motors, home applications, power tools, and industrial equipment.
Features
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from the unregulated supply
- Reverse battery protection
- Solid-state reliability
- Small package size
- AEC-Q100 automotive qualified
Specifications
- 26.5V supply voltage VCC
- -20V reverse battery voltage VRCC
- 26V output off voltage VOUT
- –40°C to 150°C operating ambient temperature TA
Applications
- Industrial motor/encoders
- BLDC motors
- Fan motors
- Power tools
- Home applications
- Commutation/index sensing
- Industrial equipment
Functional Block Diagram
Additional Resources
发布日期: 2023-04-27
| 更新日期: 2024-12-06