Allegro MicroSystems Transmission Sensor ICs

Allegro MicroSystems Transmission Sensor ICs offer a comprehensive portfolio utilizing leading Hall and GMR technologies, including various output interfaces and protocols. The Transmission Sensor ICs features a SIP package with magnet and protection component options and optional ASIL reporting.

The Allegro Transmission Sensor ICs are built with decades of system-level expertise, providing excellent vibration immunity and dynamic air gap capability. Advanced dynamic algorithms compensate for system-level disturbances, guaranteeing stable output in the presence of system anomalies. The transmission speed sensor ICs are designed to ISO 26262.

The Allegro MicroSystems Transmission Sensor ICs include featured products such as:

The ATS19480 Large Air Gap, GMR Speed Sensor IC for Gear Tooth Sensing

The ATS19520 is an advanced Hall-effect transmissions sensor that uses an integrated back-bias magnet to measure the speed and direction of rotating ferrous targets.

The A19520 is an advanced vibration-tolerant Hall-effect integrated circuit (IC) that measures the speed and direction of rotating targets, ideal for transmission applications.

Features

  • Designed to ISO 26262
  • Hall and GMR technologies
  • SIP package with magnet and protection component options
发布日期: 2022-03-09 | 更新日期: 2025-08-07