Alpha Wire FIT® Brass Braids
Alpha Wire FIT® Brass Braids are an aesthetically enhancing alternative to copper braid that provides excellent EMI protection and generous expansion for flexibility during installation. The brass braid is RoHS compliant with an attractive brass finish and tubular shape for easy installation and termination. Sizes are available from 1/8" to 1/2", and these braids can be used as a low-resistance ground strap. Alpha Wire FIT brass braids are ideal for medical, food and beverage, and semiconductor applications because they continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.Features
- Continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure
- Attractive brass finish gives high-end look
- Tubular shape for easy installation and termination
- Four sizes from 1/8" diameter to 1/2"
- Excellent EMI protection
- Can be used as a low-resistance ground strap
- Corrosion, salt water, abrasion, and cut-through resistant
- Brass material is an EPA-registered antimicrobial and germicidal copper alloy
- RoHS compliant
Applications
- Medical
- Food and beverage
- Semiconductors
发布日期: 2015-10-30
| 更新日期: 2022-03-11