Alpha Wire GRP-160 Advanced Protection Expandable Sleeving
Alpha Wire GRP-160 Advanced Protection Expandable Sleeving provides advanced abrasion and cut-through protection. This easy-to-use sleeving is expandable to 150% and works within a -45°C to +150°C temperature range. Alpha Wire GRP-160 Advanced Protection Expandable Sleeving features a 20-mil nylon polyamide monofilament that cuts cleanly with a hot knife and offers extreme abrasion resistance without losing flexibility or durability. The sleeving also resists fuels, solvents, saltwater, chemicals, and UV rays.Features
- -45°C to +150°C temperature range
- 20-mil nylon polyamide monofilament
- Black sleeving color
- Expandable to 150%
- Resists fuels, solvents, saltwater, chemicals, and UV rays
- Extreme abrasion resistance without losing flexibility or durability
- Halogen free
Applications
- Automotive
- Industrial
- Machine tools
- Marine
- Military
- Mining
- Petrochemical
- Solar
- Wind power
Size Chart
发布日期: 2012-08-21
| 更新日期: 2022-03-11