Alpha Wire Solar Energy
Alpha Wire offers specialized cabling solutions designed to withstand these challenges, providing dependable service for solar energy applications. Solar Energy is a renewable energy source that is growing by 45%. The sun, heat, rain, cold, and UV exposure can degrade some cables used in solar power applications. This leads to premature failure that disrupts the performance of a photovoltaic system. The solar applications, such as rooftop panels, require highly reliable and flexible cables to ensure uninterrupted power. These cables are often in hard-to-reach locations, and if the cable fails to detect the location, entire buildings or communities can lose power. The solar cables face extreme conditions, including temperature swings, UV radiation, and moisture.Features
- Solar cables:
- Stranded bare copper conductors
- PVC jacket
- PVC/nylon insulation
- Tinned copper braid shield, 85% coverage
- Sunlight, ozone, and UV-resistant
- Direct burial
- Oil resistant
- Moisture resistant
- 10x bend radius
- Wide temperature range -40°C static/-30°C bending to 90°C
- Photovoltaic wire:
- 14AWG to 2AWG
- UL 4703 PV wire/TUV Pfg 1169 LSZH wire
- UL 4703 PV wire, PVC jacketed wire
- -40°C to 90°C temperature range
- Oil and sunlight resistant
Additional Resource
发布日期: 2025-07-30
| 更新日期: 2025-08-22