Alps Alpine HSHCA Digital Humidity Sensor Module

Alps Alpine HSHCA Digital Humidity Sensor Module is a high-precision sensor featuring ±4.5% relative humidity accuracy. The Alps Alpine HSHCA capacitive-type sensor offers I2C digital output and temperature measurement. It allows for easy installation and connection. The sensor provides long-term stability and is ideal for use in air conditioning/air purifiers, refrigeration, and air-quality control units.

Features

  • Easy installation and connection
  • I2C digital output and temperature measurement function
  • ±4.5% relative (high-precision) humidity accuracy
  • Long-term stability

Applications

  • Air conditioning/air purifiers
  • Refrigeration
  • Air-quality control units

Specifications

  • 24mm x 16mm size
  • 0% to 100% relative humidity range
  • 2.15V to 5.5V supply voltage
  • -25°C to +85°C operating temperature range
发布日期: 2022-02-14 | 更新日期: 2022-03-11