Alps Alpine RKJX ThumbPointer™ Stick Controller

Alps Alpine RKJX ThumbPointer™ Stick Controller offers a 50VAC/5VDC operating voltage, 10kΩ total resistance, and 2 million life cycles. The controller offers a single-shaft design and the benefit of a center-push option for controllers and applications. Alps Alpine RKJX ThumbPointer Stick Controller operates in the -10°C to +70°C temperature range. 

Specifications

  • 50VAC/5VDC operating voltage
  • 10kΩ resistance rating
  • 2 million life cycles
  • 100MΩ min. 250VDC insulation resistance
  • 0.0125W rated power
  • 250VAC for 1-minute voltage proof
  • -10°C to +70°C operating temperature range

Dimensions (MM)

Alps Alpine RKJX ThumbPointer™ Stick Controller
发布日期: 2020-04-16 | 更新日期: 2024-03-15