Alps Alpine SKST TACT Switch™

Alps Alpine SKST TACT Switch™ is a quiet middle-stroke type switch. The quiet operation and excellent operating feel are achieved due to the innovative use of metal contacts. The switch features a high operating force of 4N and a long operational life of 500,000 cycles. Alps Alpine SKST TACT Switch is designed for use in automotive applications such as steering wheels and audio systems. The series is suitable for other uses such as industrial equipment and metrology instruments.

Features

  • 0.9mm middle stroke produces an excellent operating feel
  • 4N high operating force
  • Long operating life of 500,000 cycles

Applications

  • Steering wheels and audio systems
  • Industrial equipment
  • Metrology equipment
发布日期: 2015-01-29 | 更新日期: 2022-03-11