Altech L Series Circuit Breakers
Altech L Series Circuit Breakers are DIN rail-mounted UL508 miniature circuit breakers that are available in AC and DC versions. These circuit breakers are line / load reversible with 10kA short circuit interrupting capacity and a positive trip indicator (green: off / tripped, red: on). Altech L Series Circuit Breakers measure 17.5mm wide and are thermal magnetic with IP20 terminal protection. Altech L Series offers UL489 molded case miniature circuit breakers and a range of UL1077 supplementary protectors.Features
- Available in AC and DC models
- DIN rail-mounted
- Thermal magnetic
- Positive trip indicator (green: off / tripped, red: on)
- Line / load reversible
- HACR type 40°C
Specifications
- 17.5mm width
- 240V, 480Y/277VAC, 50Hz/60Hz
- 125VDC (1 pole) and 250VDC (2 pole)
- 10kA short circuit interrupting capacity
- +40°C calibration temperature
- IP20 terminal protection
Dimensions
Additional Resources
发布日期: 2008-02-21
| 更新日期: 2024-09-30