American Bright LED LED Black Housing AB-FQ Square Light Ropes
The American Bright LED Black Housing AB-FQ Square Light Ropes have available color options of white, single colors, RGB, and addressable RGB+IC. They are available in 12” lengths with wires and full 5-meter reels. American Bright LED Black Housing AB-FQ Square Light Ropes offer invisible mounting and seamlessly integrate into fixtures. The durable, IP67-rated black housing light strips are flush when mounted to dark surfaces.
American Bright makes adding light to any indoor or outdoor location easy with well-diffused IP67 and 68 flexible rope lights. IP67 and 68 rope lights make the luminaries customizable to specific requirements and wide applications.
Features
- Invisible mounting
- Seamless integration into fixtures
- Available colors - White (CCT 2700K-6500K), red, amber, green, blue, RGB (regular), and RGB+IC (addressable)
- Offered in 12V/24V DC – 12” lengths w/wires and 5m reels
- Flush when mounted to dark surfaces
- Durability
- IP67 Rated
Applications
- Conference/meeting rooms
- Commercial/residential buildings
- Entertainment lighting
- Hospitals
- Hotels
Overview
发布日期: 2025-07-20
| 更新日期: 2026-04-19