American Bright LED APC-817 DC Input Phototransistor Couplers
American Bright LED APC-817 DC Input Phototransistor Couplers provide a stable isolation feature with a robust coplanar double mold structure. These phototransistor couplers offer 5000VRMS high isolation voltage and CTR flexibility. The APC-817 DC input phototransistor couplers feature a 35V collector-emitter voltage, a 6V emitter-collector voltage, a 50mA collector current, and 150mW output power dissipation. These phototransistor couplers operate within the -55°C to 110°C temperature range and are RoHS, REACH, and MSL Class 1 compliant. The APC-817 DC input phototransistor couplers are packaged in a plastic DIP4 and boast UL, VDE, CQC, and cUL certifications. Typical applications include Switched-Mode Power Supplies (SMPS), programmable controllers, household appliances, and office equipment.Features
- 5000VRMS high isolation voltage
- CTR flexibility
- DC input with transistor output
- -55°C to 110°C operating temperature range
- RoHS, REACH, and MSL Class 1 compliant
- Plastic DIP4 package
- UL - UL1577
- VDE - EN60747-5-5 (VDE0884-5)
- CQC - GB4943.1 and GB8898
- cUL- Component Acceptance Service (CSA) notice No. 5A
Specifications
- Input:
- 60mA forward current
- 1A peak forward current
- 6V reverse voltage
- 100mW input power dissipation
- Output:
- 35V collector-emitter voltage
- 6V emitter-collector voltage
- 50mA collector current
- 150mW output power dissipation
Applications
- Switched-Mode Power Supplies (SMPS)
- Programmable controllers
- Household appliances
- Office equipment
Additional Resources
View Results ( 4 ) Page
| 物料编号 | Pd-功率耗散 | 绝缘电压 | 电流传递比 | If - 正向电流 | Vf - 正向电压 | 最大集电极/发射极电压 | 最大集电极电流 | 最大集电极/发射极饱和电压 | 上升时间 | 下降时间 | Vr - 反向电压 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| APC-817A1-SL | 200 mW | 5000 Vrms | 160 % | 10 mA | 1.24 V | 35 V | 50 mA | 200 mV | 3 us | 4 us | 6 V |
| APC-817B1-SL | 200 mW | 5000 Vrms | 260 % | 10 mA | 1.24 V | 35 V | 50 mA | 200 mV | 3 us | 4 us | 6 V |
| APC-817C1-SL | 200 mW | 5000 Vrms | 400 % | 60 mA | 1.24 V | 35 V | 50 mA | 200 mV | 3 us | 4 us | 6 V |
| APC-817D1-SL | 200 mW | 5000 Vrms | 600 % | 10 mA | 1.24 V | 35 V | 50 mA | 200 mV | 3 us | 4 us | 6 V |
发布日期: 2024-05-16
| 更新日期: 2025-02-06