Amphenol Piher PSC-360 – (Contactless) Rotary Position Sensors

Amphenol Piher PSC-360 – (Contactless) Rotary Position Sensors are ideal for industrial, transportation, marine, and home/building automation applications without the limitations of potentiometric solutions. These sensors are highly configurable with a programmable angular range between 15° and 360°, different signal output options, and support for low- and high-voltage power supplies. The high-performance Hall Effect rotary position sensors are sealed for harsh environments and flange mounted for easy positioning when necessary. These series provide high stability under harsh environmental conditions such as vibration, shock, extreme temperatures and humidity, dither, moisture, and dirt. Piher PSC-360 – (contactless) rotary position sensors operate between -40°C to 125°C temperature range.

Features

  • True, contactless operation
  • 360° absolute position feedback (keeps the position on power loss)
  • Robust design withstands up to 50M cycles
  • Different output options
  • High resolution (up to 14-bit)
  • True full redundant version
  • Sealed construction for harsh environments
  • Protected from dust, moisture, vibration, and extreme temperatures
  • Endless rotation
  • Fully programmable transfer function output at the factory with electrical outputs up to 360°
  • Self-diagnostic features
  • Overvoltage protection and reverse voltage protection
  • Extended voltage input supply values
  • 12-bit resolution, 5V ±10% supply voltage, and Typical 47mA current (531-PSC360G2F1CA365K, 531-PSC360G2F2C2365K, 531-PSC360G2F1JC365K, and 531-PSC360G2F2JC365K)

Applications

  • Industrial
    • Autonomous warehouse robotics
    • Robotics and automation feedback
    • Robot arm positioning
    • Valve monitoring
    • Conveyor operation
  • Marine
    • Steering and shifter sensors
  • Home and building automation 
    • HVAC systems
  • Transportation
    • Steering wheel angle
    • Pedal position
    • Suspension / height detection
    • Fork height and mast tilt
    • Bucket position
    • Hitch position
    • Transmission gear shifts
发布日期: 2012-03-13 | 更新日期: 2024-03-21