Amphenol All Sensors BLC Basic Low Pressure Compact Sensors

Amphenol All Sensors BLC Basic Low-Pressure Compact Sensors provide a high output signal at a low operating voltage and pressure ranges of 0inH2O to 1inH2O to 0inH2O to 30inH2O, 5PSI to 150PSI, and 5PSIA to 150PSIA. The series is based on proprietary CoBeam2™ technology, which lowers the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. Other features include 0.1% typical linearity, improved front-to-back linearity, and improved warm-up shift distribution. Amphenol All Sensors BLC Basic Low-Pressure Compact Sensors are ideally suited for medical instrumentation, environmental controls, HVAC applications, and portable or handheld devices.

Features

  • Based on proprietary CoBeam2™ technology
  • 0inH2O to 1inH2O to 0inH2O to 30inH2O, 5PSI to 150PSI, and 5PSIA to 150PSIA pressure ranges
  • uPower low 0.9V to 1.8V supply voltage range
  • 0.1% typical linearity
  • Improved front-to-back linearity
  • Less position sensitivity
  • Improved warm-up shift distribution

Applications

  • Medical instrumentation
  • Environmental controls
  • HVAC
  • Portable or handheld devices

Warmup Shift (Typical)

Amphenol All Sensors BLC Basic Low Pressure Compact Sensors
发布日期: 2018-11-05 | 更新日期: 2022-08-09