Amphenol Audio XLRnet Connectors
Amphenol Audio XLRnet Connectors provide RJ45 Class D or CAT5e performance in A or B type housings. Designed for pre-assembled RJ45 cables, the XLRnet connectors feature the "jaws" cable retention system for quick and simple field assembly without the use of special tools. Amphenol Audio XLRnet Connectors comply with RoHS Directive 2002/95/EC. The series features a protection class rating of IP40, making them suitable for use in harsh environments.Features
- XLR RJ45 cable plug housing
- Designed for pre-assembled RJ45 cables
- Quick and simple assembly
- "Jaws" cable retention system
- Cbling in the field is not required
- No special tools required for assembly
- Nickel or black housings
- RoHS compliant
Specifications
- Preassembled RJ45 cable terminations
- IP40 protection class
- -25°C to +75°C operating temperature range
- ≥10N to ≤20N insertion and withdrawal force
- 5mm to 8mm cable outer diameter range
- 1000 mating cycles
发布日期: 2013-04-30
| 更新日期: 2022-03-11