Amphenol Aerospace CTF-1G-SM Hybrid Connector & Media Converter
Amphenol Aerospace CTF-1G-SM Hybrid Connector and Media Converter offers higher speeds, longer distances, and fewer components. The CTF-1G-SM is an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. Users can transfer high-speed data seamlessly from copper to fiber and fiber to copper. Amphenol Aerospace CTF-1G-SM Hybrid Connector and Media Converter is cost-effective, rugged, and flexible.Features
- Gigabit Ethernet
- Optical fiber link distances to 10km
- Maximum optical channel bit error rate less than 10x10-9
- Natural convection cooled (no fan)
- -40°C to +85°C operating temperature range
- Shock, vibration, immersion resistance per MIL-STD-810
- Uses industry-standard M29504 fiber termini interface
- Copper interface offers low profile, high-speed connector
- Flexible ribbon cable
发布日期: 2014-09-04
| 更新日期: 2022-08-04