Amphenol Audio SP High Power Loudspeaker Connectors
Amphenol Audio SP High Power Loudspeaker Connectors are chassis mount or in-line connectors with high power (30A) contacts to ensure optimal current carrying capacity for demanding powered loudspeaker applications. Amphenol Audio designed the SP Series to provide distortion-free signals, industry standard PCB footprint, superior wire termination pull out resistance, superior low light terminal ID, and is fully intermatable with existing industry standard loudspeaker connections. Amphenol Audio SP Series High Power Loudspeaker Connectors feature an "easy on the thumb" quick release, vibration resistant latch lock.Features
- 2 or 4 pole
- Solder tabs, PCB contacts, solder or screw terminals
- Chuck type or PG Gland cable clamp
- Various mounting hole options
- 30A Current rating
- Thermoplastic or metal housing (Cable Plugs)
- Industry standard mating
Specifications
- 133V voltage rating
- 30A current rating
- ≤3mΩ typical contact resistance
- IP54 protection class
- -25˚C to +75˚C (-13°F to +167°F) operating temperature
View Results ( 53 ) Page
| 物料编号 | 描述 | 位置数量 | 端接类型 | 触点材料 |
|---|---|---|---|---|
| SP-4-MDHT | 扬声器连接器 4P D FLANGE CHASSIS HORIZONTAL BOARD | 4 Position | Screw | Phosphor Bronze |
| SP-4-MDH | 扬声器连接器 4P D FLANGE CHASSIS HORIZONTAL BOARD | 4 Position | Solder | |
| SP-4-MDQ | 扬声器连接器 SP PANEL MOUNT 1/4" SOLDER TABS | |||
| SP-4-MDV | 扬声器连接器 4P D FLANGE CHASSIS VERTICAL BOARD | 4 Position | Solder | |
| SP-2-FNL | 扬声器连接器 2P Cable Conn Screw PG Gland Str Relief | 2 Position | Screw | Brass |
| SP-4-F | 扬声器连接器 4P Cable Conn Screw Black/Blue Plastic | 4 Position | Screw | Brass |
| SP-2-MD | 扬声器连接器 2P D FLANGE CHASSIS | 2 Position | Solder | |
| SP-2-MDH | 扬声器连接器 2P D FLANGE CHASSIS HORIZONTAL BOARD | 2 Position | Screw | Phosphor Bronze |
| SP-2-MDV | 扬声器连接器 2P D FLANGE CHASSIS VERTICAL BOARD | 2 Position | Screw | Phosphor Bronze |
| SP-4-MD | 扬声器连接器 4P D FLANGE CHASSIS | 4 Position | Solder |
发布日期: 2011-05-20
| 更新日期: 2022-03-11