Amphenol Audio XLR Combo Connectors

Amphenol Audio XLR Combo Connectors allow the user to plug in an XLR or a 1/4" cable into the same socket. The AC Series C type chassis receptacles feature two connectors in one, space-saving housing. A combined XLR female receptacle together with a 6.35mm (1/4") phone jack give the designer more flexibility ensuring premium board space is saved. The Amphenol Audio XLR Combo Connectors are available in either stereo or mono layouts with industry standard vertical or horizontal PCB mount or solder contacts.

Features

  • Standard or low profile / high density shell design
  • Two connectors in the one housing
  • Industry standard PCB footprint layout on standard C type
  • Vertical or Horizontal PCB mounting
  • Bulk packed
  • Positive latch lock system (XLR)
发布日期: 2010-07-06 | 更新日期: 2024-03-05