Amphenol Commercial CFP2 Connectors

Amphenol Commercial CFP2 Connectors offers a 0.6mm pitch and 104 positions and are compatible with 100Gb/s Form Factor Pluggable (CFP) Multi-Source Agreement for Ethernet and other applications. They are an ideal choice for next-generation, multi-hundred Gbps systems. The system is comprised of insert molding assemblies for top side contacts and press-fit cage assemblies. The CFP2 series has a plug connector on the mating interface to improve accuracy and aid in delivering high-speed performance. Amphenol Commercial CFP2 Connectors are rated for 25Gbps per channel with resonance dampening for improved signal integrity. 

Features

  • 0.6mm pitch and 104 positions
  • Compatible with 100Gb/s Form Factor Pluggable (CFP) Multi-Source Agreement for Ethernet and other applications
  • Resonance dampening for improved signal integrity
  • Plug connector on the mating interface improves accuracy and aids in achieving high-speed performance

Applications

  • Metro area networks
  • Carrier networks and data centers
  • Large data center campus connectivity

Specifications

  • 3.3VDC perating voltage per contact 
  • 3.75A operating current per contact 
  • 100Ω ±10Ω differential impedance
  • -40°C to +85°C operating temperature range
  • Withstand 200 mating cycles
  • 80N max. mating force
  • 40g contact normal force
  • 3.00mm (0.118in.) PCB thickness
  • 50N unmating force (cage)
发布日期: 2014-01-30 | 更新日期: 2022-03-11