Amphenol Cables on Demand 高速电缆

Amphenol高速电缆包括各种QSFP转SFP+、QSFP+、QSFP28、QSFP28转SFP28、SFP+和SFP28电缆。这些Amphenol电缆符合全球行业标准和环境标准,如UL、CSA和RoHS。这些电缆满足当前设计需求,非常适合用于开发未来应用。

特性

  • Direct Attach Copper (DAC) Cables are available in lengths up to 7m
  • Superior Amphenol Spectra-Strip SKEWCLEAR wire technology
  • Permits the use of smaller diameter wire without degrading performance
  • Available in various SFP, QSFP, OSFP, and SAS form-factors
  • Supporting link speeds ranging from 10Gbps to 800Gbps
  • All products designed to meet and exceed SFF MSA standards
  • All components designed and built by Amphenol (wire, connector, and PCB)
  • Available in optical format for extended distance transmission to 300-meters
  • Environmentally-friendly Reach and RoHS compliant designs

应用

  • Scalable I/O solutions for datacenter installations of all sizes
  • Ethernet LAN/WAN switch, switched-fabric and server IO
  • Network Attached Storage / Storage Area Networking
  • Cloud-based off-site storage and server colocation services
  • 10-Gigabit Ethernet to 800-Gigabit Ethernet network IO
  • Support for InfiniBand and SONET-based networks
  • Fully-optimized for Artificial Intelligence (AI) I/O applications
  • Small Form Factor Pluggable (SFP/SFP+/SFP28)
  • Quad Small Form Factor Pluggable (QSFP/QSFP28/QSFP-DD)
  • Octagonal Small Form Factor Pluggable (OSFP)
  • Serial Attached SCSI (SAS) / HD Mini-SAS (12G/24G per lane)
  • Available as Loopback Adapter Modules for port testing
发布日期: 2017-04-17 | 更新日期: 2025-03-21