特性
- 多种配置可选:
- 直式插头
- 直角插头
- 隔板式插孔可:
- 后置安装和前置安装
- 自由悬挂的插孔
- PCB隔板安装
- 防水IP67防护等级
- 防篡改
- 螺纹联接机制
- 结构耐用
应用
- 天线
- 工业
- 无线
- 军事
- 宽带
规范
- 阻抗:50Ω
- 最大频率:11GHz
- 最大介电耐压:1500VRMS
- 最小绝缘电阻:5000MΩ
- 可最少插配500次
- 工作温度范围:-65°C至+165°C
View Results ( 77 ) Page
| 物料编号 | 数据表 | 最大频率 | 阻抗 | 绝缘 | 触点材料 | 端接类型 | 安装风格 | 主体类型 |
|---|---|---|---|---|---|---|---|---|
| 031-7002 | ![]() |
9 GHz | 50 Ohms | Crimp | Panel Mount | |||
| 031-6505 | ![]() |
6 GHz | 50 Ohms | Non-Isolated | Brass | Crimp | Cable Mount / Free Hanging | Straight |
| 031-6527 | ![]() |
3 GHz | 50 Ohms | Non-Isolated | Beryllium Copper | Solder Pin | Bulkhead - Rear Mount | Bulkhead |
| 031-6922 | ![]() |
11 GHz | 50 Ohms | Non-Isolated | Phosphor Bronze | Crimp | Bulkhead - Rear Mount | Straight |
| 031-6960 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Panel Mount | Straight |
| 031-6965 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Straight |
| 031-6966 | ![]() |
7.1 GHz | 50 Ohms | Non-Isolated | Brass | Crimp | Cable Mount / Free Hanging | Right Angle |
| 031-6967 | ![]() |
7.1 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Right Angle |
| 031-6968 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Straight |
| 031-6969 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Straight |
发布日期: 2021-06-04
| 更新日期: 2025-01-07