Amphenol Aerospace MIL-DTL-83723 Series III Circular Connectors
Amphenol MIL-DTL-83723 Series III Matrix®/Pyle® Circular Connectors provide many choices within the range of medium-sized, environmentally-resistant circular connectors. The versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty, environmentally-resistant requirements, the series provides a wide range of interconnect solutions. The Amphenol MIL-DTL-83723 Series III Matrix/Pyle Circular Connectors feature a captive coupling nut, contacts that conform to SAE AS39029, and a rated operating voltage to 600VAC (RMS) at sea level.Features
- Stainless steel shells provide corrosion resistance
- Metal-to-metal bottoming
- 3-point bayonet coupling system
- Unique sealing grommet accepts a wide range of wire diameters
- 5-key/keyway design
Applications
- Military
- Commercial
发布日期: 2011-03-29
| 更新日期: 2025-08-07