Amphenol LTW NMEA 2000连接器系统

Amphenol LTW NMEA 2000连接器系统专门设计用于符合NMEA 2000协议和标准。这些具有IP68防护等级的多端口、标准和圆形公制连接器、传感器和执行器电缆以及弯管接头非常适合用于连接船舶中的船用电子设备和显示器。NMEA 2000系列具有较高的信号可靠性,支持多个电子元器件通过一个公共通道共享数据。这款Amphenol LTW连接器系统提供入门套件,有基本软件包和专业软件包可供选择,可用于构建具有不同复杂程度的NMEA 2000网络。

Amphenol LTW also offers a push-pull NMEA 2000 connector that is backward compatible with all female M12*1.0 sockets. The connector design requires only one push and provides audible feedback during installation to speed up deployment. The connector is protected against water and dust, making it an ideal solution for the marine market.

特性

  • 一般规格
    • 5引脚触点
    • 温度范围:
      • 插座:-40°C ~ 85°C
      • 包覆成型电缆:-20°C ~ 80°C
      • 可现场安装元件:-40°C ~ 105°C
    • 额定电流:4A
    • 额定电压:250VAC/VDC
    • UL94V-0可燃性等级
    • IP68(1米/24小时)防水等级
  • 材料规格
    • 黑色热塑性塑料外壳
    • 铜合金、镀金触点
    • 锌合金、镀镍金属螺母
    • 黑色热塑性塑料螺母
    • 硅橡胶
    • 通过NMEA2000认证,CL2电缆

应用

机械图纸 - Amphenol LTW NMEA 2000连接器系统

规范

  • 48h salt spray
  • -40°C to 105°C operating temperature range
  • Frequency range 10Hz to 55Hz /Amplitude 1.52mm
  • Identifications:
    • Micro (Screw)
    • Micro (Push-pull)
    • Micro (Screw)

入门套件

Amphenol LTW NMEA 2000连接器系统

视频

发布日期: 2018-04-16 | 更新日期: 2025-07-16