Amphenol-Tuchel PowerMate™ High-Voltage Interconnect System
Amphenol-Tuchel PowerMate™ High-Voltage Interconnect System is a high-voltage (up to 1500VDC) interconnect system designed for harsh environments. The Amphenol-Tuchel PowerMate series is ideal for inverters, motors, batteries, and other applications in the propulsion systems of battery-powered commercial electric vehicles. PowerMate connectors and cables offer a very small mounting height and easy assembly with crimp tools. The series is vibration-resistant and features a 16mm2 to 150mm2 wire gauge range in only two frame sizes.
Features
- Very small mounting height
- Assembly with crimp tools
- Validation according to EMEA Automotive standards
- Vibration-resistant design and validation
- 16mm2 to 150mm2 wire gauge in two frame sizes
- Modular and variable design provides short lead times
- Manufactured in the European Union
Applications
- Automation and robotics
- Rail mass transit
- E-mobility
- Energy
- Battery charging
- Heavy equipment and agriculture
- Marine
- Harsh environments
Specifications
- 1, 2, or 3 poles
- 8mm or 14mm RADSOK contact size
- 148A to 515A current rating
- Up to 1500VDC voltage rating
- IP6K7, IP6K9K mated IP rating
- IPXXB mated/unmated, IPXXD mated touchproof
- 60 mating cycles
- -40°C to +125°C operating temperature range
Additional Resources
Videos
发布日期: 2026-03-02
| 更新日期: 2026-03-06