Amphenol Audio RCA Plug & Jack
Amphenol Audio RCA Plug and Jack provide flexible grommet cable protection and feature a robust diecast shell, gold plated contacts, and good solderability. Available in six colors, the panel mount devices utilize standard "D" type housing. This IP40 rated connector solution can run in mono or stereo, with a robust 1500VDC dielectric strength and 10A current carrying capacity (depends on mating connector). Amphenol Audio RCA Plug and Jack system can operate in -25°C to 75°C temperatures and offers a UL94V-0 flammability rating. These plugs and jacks support AWG14 - 2.5mm² max wire gauge (stranded wire) with a 500-mating cycle lifespanFeatures
- Mono or Stereo (TRS)
- AX Series inspired shell design (select models)
- Robust diecast shell in satin nickel or black finish
- Nickel or gold contact plating
- Flexible grommet cable protection
- Improved solderability
- Precision machined contacts
- Standard or bulk packaging
- Cable OD entry to 6.5mm (0.256”)
- Select models to 8mm (0.315”)
Specifications
- IP40 protection class
- -25°C to 75°C operating temperature
- 1500VDC dielectric strength
- 10A current carrying capacity (depends on mating connector)
- ≤10mΩ typical contact resistance (depends on mating connector)
- 500-mating cycle lifespan
- UL94V-0 flammability rating
- AWG14 - 2.5mm² max wire gauge - stranded wire
- 2-contact solder termination
Materials
- Gold flash finish
- Brass allow contacts
- Thermoplastic polyurethane thermoplastic cable brushing
- PA66 insulators
- Satin nickel or colored polyester connector shell finish
- Diecast zinc allow EZDA No. 3 connector shell material (plugs)
Additional Resources
发布日期: 2008-05-28
| 更新日期: 2022-03-11