Amphenol / SV Microwave M39029 Adapters
Amphenol / SV Microwave M39029 Adapters deliver a rugged interconnect solution for test and instrumentation environments where MIL-spec interface validation and repeatable performance are critical. These Amphenol / SV Microwave adapters provide reliable connectivity between SMA male interfaces and size 8 and 12 MIL-DTL-38999 pin and socket contacts. M39029 adapters are engineered to endure demanding test cycles and environmental conditions. The series supports consistent signal integrity and simplified mating during performance evaluation and validation. With broad compatibility across common military-grade connectors, these adapters streamline lab setups and enhance equipment flexibility.
Features
- Rugged and durable for repeated testing
- Available in SMA and NSME series
- Supports consistent signal integrity and simplified mating during performance evaluation and validation
- Size 8 and 12 contacts
- Reliable connectivity between SMA male interfaces and MIL-DTL-38999 pin and socket contacts
- Reduces the need for custom cabling or fixturing in lab environments
Applications
- Benchtop testing
- Testing and instrumentation
Specifications
- SMA
- 50Ω impedance
- GHz to 18GHz frequency (select models to 26.5GHz)
- ≥ -90dB shielding effectiveness
- 1000VRMS dielectric withstanding voltage
- 500 mating cycles
- 2.92mm intermateability
- -65°C to +165°C operating temperature range
- NMSE
- 50Ω impedance
- 40GHz frequency
发布日期: 2026-02-25
| 更新日期: 2026-02-26