Amphenol / SV Microwave Ruggedized RF Antennas

Amphenol / SV Microwave Ruggedized RF Antennas feature robust construction with an IP67 protection rating, making them less prone to damage or failure due to environmental factors found in various applications. These durable antennas offer omnidirectional propagation with 2dBi gain and a user-driven frequency. Typical applications for Amphenol / SV Microwave Ruggedized RF Antennas include telecom, manpack radios, and harsh environments such as maritime radios.

Features

  • Robust construction
  • Less prone to damage or failure due to environmental factors
  • IP67 protection rating
  • Omnidirectional propagation with 2dBi gain
  • User-driven frequency

Applications

  • Telecom
  • Harsh environments such as maritime radios
  • Manpack radios
发布日期: 2023-10-25 | 更新日期: 2023-10-26