Amphenol Rochester Sensors T/LL130 Capacitance Liquid Level Sensors

Amphenol Rochester Sensors T/LL130 Capacitance Liquid Level Sensors are designed for use in water, coolant, or fuel/oil tanks. These sensors provide a factory-set variable-resistive or voltage output suitable for driving industry-standard fuel gauges or connecting into PLCs. The Amphenol Rochester Sensors T/LL130 has no moving parts to stick or wear and can be mounted at any angle above horizontal as long as it covers the whole depth of the tank (the unit cannot be inverted). An optional manual calibration feature is available. It provides a continuous output of tank contents in either resistance or voltage formats. Available for tank depths between 200mm and 2000mm, it can be used in any liquids compatible with the wetted parts.

Features

  • Vertically mounted liquid level sensor for continuous monitoring of fuels or coolants in aluminium, plastic, and stainless-steel fuel tanks
  • Optional C/K1 mating connector kit
  • Optional variants include resistive match or voltage outputs with mounting options at 1/2", 1" NPT, 1/2", and 1" BSPT
  • Solid state, no moving parts to stick or break

Applications

  • Fuel, oil, water, and coolant tanks (continuous level measurement in compatible liquids)
  • Industrial machinery (solid state design with no moving parts for long-term reliability)
  • Mobile and off-highway equipment (resistant to vibration and harsh operating conditions)
  • Plastic, aluminium, or stainless steel tanks (suitable for a wide range of tank materials)
  • Instrumentation and control systems (factory set resistive or voltage outputs for gauges and PLCs)

Dimensions

Mechanical Drawing - Amphenol Rochester Sensors T/LL130 Capacitance Liquid Level Sensors
发布日期: 2026-02-10 | 更新日期: 2026-02-16