Amphenol Air LB Germany VG95319-1011 Backshells

Amphenol Air LB Germany VG95319-1011 Backshells offer protection against electromagnetic interference, moisture, and dirt. These backshells form the rear side of a connector and provide a shield connection and strain relief. The VG95319-1011 backshells are available in different versions: band connection/clamping cone (SQ)/ for heat shrink boots/straight or angled. These backshells also offer a wide selection of cable outputs. The VG95319-1011 backshells are suitable for VG95319-1006, -1007, -1008, -1016/MIL-DTL-38999 series III/Amphenol TV/CTV connectors. These backshells operate over a temperature range of -55°C to 175°C for aluminium alloy, cadmium, zinc-nickel, zinc-tin and/or black-anodised, and marine bronze versions. Typical applications include defense, navy and marine environment, industry, electric air mobility, and unmanned systems.

Features

  • EMC protection
  • Dirt and moisture protection
  • Available in different versions:
    • Band connection
    • Clamping cone (SQ)
    • For heat-shrink boots
    • Straight or angled
  • Huge range of cable entry sizes
  • Wide selection of cable outputs
  • Different materials and platings
  • Water pressure tight 1bar/48h between the connector and the backshell
  • EMI/RFI protection
  • Temperature range:
    • -55°C to 175°C for aluminium alloy, cadmium, zinc-nickel, zinc-tin and/or black-anodised, and marine bronze versions
    • -55°C to 260°C for nickel-plated aluminium alloy and stainless steel versions

Applications

  • Defense
  • Navy and marine environment
  • Industry
  • Electric air mobility
  • Unmanned systems
发布日期: 2026-02-10 | 更新日期: 2026-02-16