Amphenol RF Mini 75Ω SMB Connectors
Amphenol RF Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes diecast components on non-critical areas while the snap-fit mating allows for quick connect / disconnect. The interface is built in accordance with requirements of Mil-C-39012, in compliance with Mil-STD 348, and is interchangeable with the industry standard for miniature 75Ω SMB. Amphenol RF Mini 75Ω SMB Connectors have an operating temperature range of -65°C to +165°C.Features
- 75Ω snap-on coupling allows for quick installation
- Same interface as 50Ω SMB
- Product interchangeable with competitors
- Diecast components
Applications
- Telecommunications
- Switching equipment
- Networking
Specifications
- 75Ω impedance
- Voltage rating for RG-188/U cables
- Sea level: 335V
- 70,000 ft: 85V
- 0GHz to 2GHz frequency range with low reflection
- 750VRMS dielectric withstanding voltage for RG-179 type
- -65°C to +165°C operating temperature range
View Results ( 5 ) Page
| 物料编号 | 数据表 | 描述 | 最大频率 | 端接类型 |
|---|---|---|---|---|
| 903-586P-71A | ![]() |
RF连接器/同轴连接器 SMB 75 OHM ANGLE PLUG/RG 179/U | 4 GHz | Crimp |
| 903-581J-71P | ![]() |
RF连接器/同轴连接器 MINI 75 OHM SMB JACK PC MOUNT | 2 GHz | Solder Pin |
| 903-598P-71S | ![]() |
RF连接器/同轴连接器 SMB 75 OHM PLUG FOR AT&T 735A | 4 GHz | Crimp |
| 903-599P-71A | ![]() |
RF连接器/同轴连接器 MINI 75 OHM SMB R/A PLUG | 4 GHz | Crimp |
| 903-601J-71P | ![]() |
RF连接器/同轴连接器 SMB MINI RA JCK PCB | 2 GHz | Solder Pin |
发布日期: 2014-07-14
| 更新日期: 2022-03-11