Amphenol CONEC RJ45 Industrial Ethernet Connector System
Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.Features
- Ideal for Ethernet and USB applications in harsh environments, outdoor usage, industrial, communication, and factory automation systems
- A simple mating of plug and receptacle with the bayonet design provides a solid connection
- Compatibility between enclosures made with various materials is adhered to in accordance with IEC61076-3-106
- Die-cast housings are nickel plated and provide excellent shielding against EMI-RFI
- RJ45 series can be supplied with the following connecting styles
- The USB series can be supplied using patch cords
- Amphenol CONEC can also supply custom-length patch cords for the RJ45 and USB series
Applications
- Harsh environments
- Outdoor usage
- Industrial
- Communication
- Factory automation
Specifications
- RJ45 Cat. 5e interface connector per EIA TIA-568-B2
- Bayonet socket connector lock mechanism per IEC 61076-3-106
- IP67 protection
- -40°C to +85°C temperature range
- 1.2A maximum current to +25°C
- 100VDC rating
- 20mΩ maximum contact resistance
- 500mΩ minimum insulation resistance
- Electric strength
- 1000VDC contact-to-contact for 60 seconds
- 1500VDC contact-to-metal housing for 60 seconds
Additional Resources
发布日期: 2008-05-20
| 更新日期: 2023-12-11