Amphenol Commercial RJE4E系列模块化插座

Amphenol Commercial Products (Amphenol ICC) RJE4E系列模块化插座是RJ45转USB Type C连接器,提供各种LED、USB Type C以及屏蔽选项。RJ45符合EIA-568-C.2标准,达到CAT5e性能,支持千兆以太网协议。该器件设有用于提高EMI性能的屏蔽选项,以及用于验证链路活动和网络速度的LED。USB Type C可为USB、电源和音视频提供多功能、单电缆解决方案,且无论插头采用何种插入方式,均可与其配合使用。

特性

  • Design offers RJ45 port placed above USB Type C port
  • Wide variety of LED, USB Type C, and shielding options
  • CAT5e performance per EIA-568-C.2
  • Supports gigabit Ethernet protocols
  • USB Type C port provides a multi-function, single-cable solution, engages with plug regardless of how it is inserted
  • LEDs can be used for verification of link activity and network speed

应用

  • 数据
  • 消费类产品
  • 工业和仪器仪表
  • 网络和电信
  • 医疗

规范

  • 最大接触电阻:20mΩ
  • 最小绝缘电阻:500MΩ(500VDC时,最多持续2分钟)
  • 额定电流:每触点1.25A
  • 额定电压:125VAC
  • DWV:1000VAC,60HZ,1分钟
  • LED正向直流电流:20mA(典型值)
发布日期: 2019-04-04 | 更新日期: 2023-05-10