Amphenol RF 1.0/2.3 Cable Assemblies

Amphenol RF 1.0/2.3 Cable Assemblies are available in plug-to-plug configurations utilizing RG-59 cable. The performance specifications support high data rates for AES Audio, SD video, HD video, 3Gb/s video, and other high-density digital broadcast formats. The push-pull coupling with patented locking mechanism allows quick installation, does not disconnect during troubleshooting. The mechanism also focuses on safety as it does not vibrate loose. Amphenol RF 1.0/2.3 connectors comply with DIN 41626, DIN 47297, and NFC 93-571 international specifications.

Features

  • Push-pull coupling with patented locking mechanism
    • Allows quick installation
    • Does not disconnect during troubleshooting
    • Focuses on safety, does not vibrate loose
  • 1.0/2.3 connectors can be densely packed to save panel space
  • Complies with DIN 41626, DIN 47297, and NFC 93-571 international specifications
  • Performance specifications support high data rates for AES Audio, SD video, HD video, 3Gb/s video, and other high-density digital broadcast formats
发布日期: 2015-06-11 | 更新日期: 2022-03-11