Amphenol RF MMCX Cable Assemblies

Amphenol RF MMCX Cable Assemblies provide reliable broadband performance with low reflection from DC to 6GHz. These 50Ω assemblies incorporate the industry-approved MMCX interface with a snap-on/quick disconnect interface. Amphenol RF MMCX Cable Assemblies are available in standard lengths ranging from 9" to 16.5'. These assemblies are often used in high-volume cellular, GPS, and wireless base station applications. 

Features

  • Quick connect/disconnect snap-on mating reduces installation time
  • Broadband performance with low reflection from DC to 6GHz
  • Accommodates a range of miniature RG flexible coaxial cables, including semi-rigid cables
  • Wide range of cable lengths

Applications

  • High-volume cellular
  • GPS units
  • Wireless base stations 
  • Broadband modules
  • Wi-Fi® access points
  • Antennas
发布日期: 2015-06-11 | 更新日期: 2026-06-02