Amprobe AC68C TRMS Clamp Type Digital Multimeter

Amprobe AC68C TRMS Clamp Type Digital Multimeter is a top-of-the-line professional clamp DMM with eight functions and eleven ranges. The true-rms 600A clamp meter measures non-linear load current with true-rms readings. The meter is CAT II 600V, CAT III 300V rated and features 3-3⁄4 digit, LCD, max reading of 3999.

Features

  • True RMS
  • Top-of-the-line professional clamp DMM
  • 8 functions/11 ranges
  • AC and DC
  • Data and AC Peak Hold
  • DC auto zero
  • 4000-count
  • Carrying case included
  • CAT II 600V, CAT III 300V rated

Specifications

  • 3-3⁄4 digit, LCD, max reading of 3999
  • 2/sec, nominal display update rate
  • 9V battery power (NEDA 1604, IEC 6F22)
  • 200 hours(Alkaline) battery life
  • 0°C to +40°C < 80% RH operating temperature range
  • 40mm (1.57") maximum jaw opening
  • 76mm width x 228mm height x 39mm depth
  • 465g weight (including battery)
  • One-year warranty

Kit Contents

  • Users Manual
  • Carrying case
  • Test leads
发布日期: 2008-02-26 | 更新日期: 2022-03-11