Amprobe VPC-12 Voltage & Continuity Tester

Amprobe VPC-12 Voltage and Continuity Tester provides safety and accuracy features for quickly troubleshooting voltage and continuity problems in residential and commercial applications. This time-saving tester measures AC and DC voltage in circuitry and its components, including outlets, light fixtures, batteries, and extension cords. Amprobe VPC-12 Voltage and Continuity Tester also tests the continuity of fuses, light bulbs, and electrical connections. A built-in VolTect™ non-contact voltage detection adds an extra level of safety. The VPC-12 features a voltage range of 6VDC to 220VDC and 24VAC to 600VAC. It also has visual, audible, and vibration alerts for indicating voltage and continuity and is rated for CAT IV 600V.

Features

  • Quickly troubleshoot voltage and continuity issues
  • Easily detects the presence of voltages
  • Turns on when a complete circuit is sensed, automatically selects AC or DC voltage or continuity mode, and autos-off when removed from a circuit
  • Seven visual voltage indicators clearly differentiate between key voltage levels
  • Full range polarity to detect negative or positive DC voltage
  • Built-in VolTect™ non-contact voltage detection adds an extra level of safety
  • Visual, audible, and vibration alerts for indicating voltage and continuity
  • Vibrating alerts indicate the presence of dangerous voltage levels and continuity
  • Built-in bright work light for measurements in dimly lit locations
  • Safety rated CAT IV 600V
发布日期: 2016-10-05 | 更新日期: 2022-03-11