ams OSRAM TCS3408-EVM Evaluation Kit

ams OSRAM TCS3408-EVM Evaluation Kit includes everything needed to demonstrate and evaluate the Ambient Light Sensing (ALS), color, and flicker detection features of the TCS3408 Color Sensor. The evaluation kit includes a Main EVM Controller Board with a PIC Microcontroller, an industry-standard USB 2.0 interface, a USB cable, and a Daughter Board with a pre-mounted TCS3408 Sensor. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The USB flash drive includes plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

The EVM Controller Board can interface with other ams Sensor Daughter Boards. The TCS3408 Daughter Board (TCS3408_DB) can also be ordered separately.

Kit Contents

  • EVM controller board
  • TCS3408 daughter board
  • USB cable
  • USB drive
发布日期: 2019-11-13 | 更新日期: 2023-07-11