Infineon Technologies AS6204-EK Adapter Board

Infineon Technologies AS6204-EK Adapter Board evaluates AS6204 digital temperature sensors without designing a custom printed circuit board. AS6204 sensor targets consumer applications such as laptops, cameras, and tablets. The board features a digital temperature sensor, a decoupling capacitor, and pull-up resistors. A jumper is included to set the Infineon Technologies AS6204-EK Adapter Board's four I2C addresses. A 5x1 pin header with a 2.54mm pitch enables the adapter board to connect to an application processor.

Kit Contents

  • Digital temperature sensors
  • Decoupling capacitor
  • Pull-up resistors
  • Jumper
  • 5x1 pin header
  • 2.54mm pitch
发布日期: 2019-06-10 | 更新日期: 2026-07-17