Analog Devices Inc. AD4880 Analog Front End

Analog Devices AD4880 Analog Front End (AFE) is a dual-channel, 20-bit successive approximation register (SAR) analog-to-digital converter (ADC) that integrates fully-differential drivers (FDA), gain-setting resistors, low-drift reference buffers, LDO regulators, and critical decoupling capacitors to simplify precision signal-chain design. The two channels can sample simultaneously or independently, giving designers flexibility across low-latency and multiplexed acquisition systems.

Optimized for input signals up to 1MHz, the AD4880 delivers low noise, high linearity, and low power while easing analog-front-end design and PCB layout constraints. The AD4880 AFE also supports oversampling with integrated digital filtering and decimation, two independent multilane LVDS interfaces for low-latency data transfer, and on-chip FIFO memory for asynchronous SPI data access when reducing host loading is a priority.

The ADI AD4880 is ideal for digital imaging, cell analysis, spectroscopy, high-speed data acquisition, digital control loops, power quality analysis, source measurement units, and nondestructive test systems. The device is offered in a 196-ball, 10mm x 10mm CSP_BGA package with 0.65mm pitch and supports an operating temperature range from -40°C to +85°C.

Features

  • Integrated fully differential ADC drivers
  • Wide input common-mode voltage range
  • High common-mode rejection
  • Integrated gain-setting resistors
  • High performance
    • 20-bit resolution with no missing codes
    • 40MSPS throughput per channel
    • 46.25ns conversion latency
    • INL ±7.5ppm typical, ±12ppm maximum
    • SNR/THD 92.6dBFS typical/-107.6dBc typical at fIN=1kHz
    • SNR/THD 91.2dBFS typical/-108.0dBc typical at fIN=500kHz
    • Noise spectral density -160.9dBFS/Hz
  • Single-ended to differential conversion
  • Gain options include 1.03, 1.25, 1.53, 2.03, 2.74, 4.11, and 5.77
  • Low power at 120.5mW per channel, typical at 40MSPS
  • Integrated low-drift reference buffers and decoupling
  • Integrated VCM generation
  • Digital features and data interface
    • Conversion result FIFO with 16K samples per channel
    • Digital averaging filter with up to 210 decimation
  • SPI configuration per channel
  • Configurable data interface per channel
    • Single-lane DDR serial LVDS at 800Mbps per lane
    • Dual-lane DDR serial LVDS at 400Mbps per lane
    • Single/quad lane SPI data interface

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • High-speed data acquisition
  • Digital control loops and hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Nondestructive test

Specifications

  • Dual-channel SAR ADC with simultaneous or independent sampling
  • Optimized for input signals up to 1MHz
  • Differential input voltage range depends on the selected gain path and input pins
  • FDA input common-mode voltage supports ±2.91V functional range at SJ pins
  • VREFIN input 3.0V nominal with integrated reference buffering
  • LVDS outputs follow EIA-644 signaling with selectable differential output levels
  • Supply domains include ±VS, VDD33, VDDLDO, VDD11ChX, and IOVDDChX
  • ±VS Supply range 3V to 10V with typical operation at +5V and -1V
  • Package
    • 196-ball CSP_BGA
    • 10mm x 10mm body, 0.65mm pitch
  • Operating temperature range of -40°C to +85°C

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Analog Devices Inc. AD4880 Analog Front End
发布日期: 2026-06-09 | 更新日期: 2026-06-09