Analog Devices Inc. AD7091R 超低功耗12位ADC
Analog Devices AD7091R超低功耗12位ADC是一款12位逐次逼近模数转换器(ADC),可在高吞吐速率(50MHz SCLK时为1MSPS)下实现超低功耗(3V和1MSPS时典型值为349μA)。AD7091R采用2.7V至5.25V单电源供电,内置一个宽带宽采样保持放大器,可处理7MHz以上的输入频率。它还具有一个片内转换时钟和高速串行接口。转换过程与数据采集利用CONVST信号和内部振荡器进行控制。AD7091R有一个串行接口,可在转换后读取数据,吞吐速率为1MSPS。AD7091R采用了先进的设计与处理技术,可在高吞吐速率下实现极低功耗。The AD7091 and AD7091R also feature an on-chip conversion clock, accurate reference, and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091 and AD7091R has a serial interface that allows data to be read after the conversion while achieving a 1MSPS throughput rate. The AD7091 and AD7091R uses advanced design and process techniques to achieve very low power dissipation at high throughput rates.
特性
- Fast throughput rate of 1MSPS
- Specified for VDD of 2.7V to 5.25V
- Logic voltage VDRIVE of 1.65V to 5.25V
- INL of ±1 LSB maximum
- Analog input range of 0V to VREF
- Ultralow power
- 349μA typical at 3V and 1MSPS
- 264nA typical at 3V in power-down mode
- Internal 2.5V reference, ±4.5ppm/°C typical drift
- Wide input bandwidth
- Flexible power/throughput rate management
- High speed serial interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- BUSY indicator
- Power-down mode
- 10-lead, 3mm × 2mm LFCSP and 10-lead MSOP packages
- Temperature range of −40°C to +125°C
应用
- Battery-powered systems
- Handheld meters
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- Optical sensors
- Diagnostic/monitoring functions
- Energy harvesting
Additional Resources
发布日期: 2013-07-01
| 更新日期: 2025-02-07