Analog Devices Inc. AD7091R-2/AD7091R-4/AD7091R-8超低功耗12位模数转换器

Analog Devices AD7091R-2/AD7091R-4/AD7091R-8 系列是多通道、12 位、超低功耗、逐次逼近型模数转换器(ADC),提供 2/4/8 模拟输入通道选项。AD7091R-2/AD7091R-4/AD7091R-8 采用 2.7V 到 5.25V 的单电源供电,可达到一百万采样每秒(MSPS)的采样率。AD7091R-2/ AD7091R-4/AD7091R-8 内置一个宽带宽采样保持放大器,可处理 1.5MHz 以上的输入频率。AD7091R-2/AD7091R-4/AD7091R-8 还具有一个片上转换时钟、精确的 2.5V 片上基准和一个高速串行接口。 

特性

  • Fast throughput rate of 1MSPS
  • Specified for VDD of 2.7V to 5.25V
  • Ultralow power: 467μA typical at 3V and 1 MSPS
  • 2, 4, and 8 single-ended analog input channels
  • Programmable channel sequencer
  • ALERT function available in 4- and 8-channel versions
  • BUSY indication available in 4- and 8-channel versions
  • GPOx pins available in 4- and 8-channel versions
  • Wide input bandwidth
    • 70dB signal-to-noise ratio (SNR) typical at input frequency of 10kHz
  • Flexible power/throughput rate management
  • No pipeline delays
  • High speed serial interface
    • SPI/QSPI™/MICROWIRE™/DSP compatible
  • Daisy-chain mode
  • Power-down mode
    • 550nA typical at VDD = 5.25V
    • 435nA typical at VDD = 3V
  • 16-lead, 20-lead, and 24-lead TSSOP packages
  • Temperature range: −40°C to +125°C

应用

  • Battery-powered systems
  • Personal digital assistants
  • Medical instruments
  • Mobile communications
  • Instrumentation and control systems
  • Data acquisition systems
  • Optical sensors
  • Diagnostic/monitoring functions

Functional Block Diagram

Analog Devices Inc. AD7091R-2/AD7091R-4/AD7091R-8超低功耗12位模数转换器
发布日期: 2014-04-08 | 更新日期: 2025-09-30