Analog Devices Inc. AD7402 隔离式 Σ-Δ 模数转换器
亚德诺半导体 AD7402 是一款高性能的二阶 Σ-Δ 调制器,采用 ADI 公司的 iCoupler ®技术进行片上数字隔离,能将模拟输入信号转换为高速单比特数据流。AD7402 采用 4.5 至 5.5V (VDD1)电源供电,可输入 ±250mV 的差分信号(满量程±320mV)。该差分输入信号非常适合用于在要求电流隔离的高电压应用中的分流电压的监控。AD7402 使用高性能模拟调制器对模拟输入进行连续采样,并转换为数据率最高为 10MHz 的密集数字输出流。设计人员通过适当的数字滤波器可重构原始信息,以在 39kSPS 时实现 87dB 的信噪比(SNR)。串行输入/输出可采用 3V 至 5.5V 或 3.3V 电源供电(VDD2)。AD7402 具有高速 CMOS 技术和数字隔离式串行接口,适合用于并联电流监测、交流电机控制、电力与太阳能逆变器、风力涡轮机逆变器、数据采集系统、模数及光电隔离替换器。特性
- 10MHz internal clock rate
- 16bits no missing codes
- Signal-to-noise ratio (SNR): 87dB typical
- Effective number of bits (ENOB): 13.5bits typical
- Typical offset drift vs. temperature: 1.7μV/°C
- On-board digital isolator
- On-board reference
- Full-scale analog input range: ±320mV
- −40°C to +105°C operating range
- High common-mode transient immunity: >25kV/μs
- 8-lead, wide-body SOIC, with increased creepage package
- Slew rate limited output for low electromagnetic interference (EMI)
应用
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Data acquisition systems
- Analog-to-digital and optoisolator replacements
Functional Block Diagram
Evaluation Board
发布日期: 2015-09-11
| 更新日期: 2022-03-11