Analog Devices Inc. AD7768 24位ADC

Analog Devices AD7768 8通道/4通道、24位、Σ-Δ ADC的每个通道都包括一个Σ-Δ调制器和数字滤波器,以提供交流和直流信号的同步采样。AD7768 ADC的每个通道均可实现最高256kSPS的输出数据速率。AD7768 ADC实现了108dB动态范围,输入带宽达110.8kHz。典型的性能额定值包括±2ppm积分非线性 (INL)、±50µV偏置误差、±30ppm增益误差和−120dB总谐波失真 (THD)。

设计人员可以从AD7768的快速模式、中速模式和生态功耗模式中进行选择,以优化噪声性能和功耗。AD7768 ADC 有三种功率模式可选,同时提供用于低功率直流和高性能交流测量模块的可重复使用平台。

AD7768 ADC还具有广泛的数字滤波功能,sinc响应(通过sinc5滤波器)、低带宽的低延迟路径和低噪声测量。

特性

  • 精密交流和直流性能
    8通道同步采样
    每个通道的输出数据速率:256kSPS
    动态范围:108dB
    输入带宽:110.8kHz(−3dB带宽 (BW))
    总谐波失真(THD):−120dB(典型值)
    ±2ppm满量程范围 (FSR) 积分非线性 (INL)、±50μV偏置误差、±30ppm增益误差
    经过优化的功耗、噪声和输入带宽
    可选功耗、速度和输入带宽
    快速:最高速度;110.8kHz BW,每通道51.5mW
    中速:半速,55.4kHz BW、每通道27.5mW
    生态:最低功耗,13.8kHz BW,每通道9.375mW
    输入带宽范围:直流至110.8kHz
    可编程输入带宽/采样率
    数据接口支持循环冗余校验 (CRC) 错误检查
    菊花链
    线性相位数字滤波器
    低延迟sinc5滤波器
    宽带砖墙式滤波器:±0.005dB纹波(直流至102.4kHz)
  • 模拟输入预充电缓冲器
    电源
    AVDD1 = 5V,AVDD2 = 2.25V - 5V
    IOVDD = 2.5V - 3.3V或IOVDD = 1.8V
    64引脚LQFP封装,无焊盘
    温度范围:−40°C 到 +105°C

应用

  • 数据采集系统:USB/PXI/以太网
  • 仪器仪表与工业控制环路
  • 音频测试与测量
  • 振动与资产情况监控
  • 三相电源质量分析
  • 声纳
  • 高精度医疗EEG/EMG/ECG

框图

Analog Devices Inc. AD7768 24位ADC

技术文章

  • Precision data acquisition for Seismology and Energy Exploration
    This article discusses how to design a low noise and low power DAQ solution for seismology and energy exploration.
    Learn More

  • Understanding the Fundamentals of Earthquake Signal Sensing Networks
    Modern, low cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater different seismic sensing applications.
    Learn More
  • Condition-Based Monitoring: The Wearable for Machine Health
    Condition-based monitoring (CbM) is the Industry 4.0 equivalent of wearable fitness devices. With the explosion of connectivity comes the opportunity to observe the physical world like never before and to see physical processes in action, in real time, in fine detail. Reduce unplanned downtime by understanding the aging process of equipment and machines.
    Learn More

  • Sigma-Delta ADC Clocking—More Than Jitter
    One of the key benefits of modern SAR and Σ-Δ analog-to-digital converters (ADCs) is that they are designed with ease of use in mind. A single reference design to be used and recycled for multiple generations and across a great variety of applications. In the rush to reuse and complete designs, precision performance is often sacrificed. One of the primary oversights and areas of neglect is in clocking. In this article, we will discuss the importance of the clock and offer guidance on proper designs for high performance converters.
    Learn More

     

发布日期: 2016-04-01 | 更新日期: 2025-02-13