Analog Devices Inc. Analog Devices AD8450 精密模拟前端 & 控制器
Analog Devices AD8450 是一款精密模拟前端和控制器,用于电池测试和监控。精密可编程增益仪表放大器(PGIA)用于测量电池充电/放电电流,而可编程增益差动放大器(PGDA)则用于测量电池电压。内部激光调整电阻网络设置 PGIA 和 PGDA 的增益,并在 −40°C 到 +85°C 的额定温度范围内优化 AD8450 的性能。PGIA 增益为:26、66、133 和200。PGDA 增益为:0.2、0.27、0.4 和 0.8。AD8450 集成电阻可编程过压和过流检测以及均流电路。均流用来在多个电池之间平衡电荷。AD8450 采用 80 引脚、14 mm ×14 mm × 1 mm LQFP 封装,以节约空间的封装提供出色的精度、不随温度起伏的性能、灵活性、功能性以及整体可靠性,从而简化了设计。特性
- Integrated constant current and voltage modes with automatic switchover
- Charge and Discharge modes
- Precision voltage and current measurement
- Integrated precision control feedback blocks
- Precision interface to PWM or linear power converters
- Programmable gain settings
- 26, 66, 133, 200 Current sense gains
- 0.2, 0.27, 0.4, 0.8 Voltage sense gains
- Programmable OVP, OCP fault detection
- Current sharing and balancing
- Excellent AC and DC performance
应用
- Battery cell testing and formation
- Battery module testing
发布日期: 2014-04-16
| 更新日期: 2025-01-28