Analog Devices Inc. AD8451 精密模拟前端 & 控制器

Analog Devices AD8451 精密模拟前端 & 控制器是被设计用于电池测试和监控的低成本精密模拟前端和控制器。AD8451 的精密固定增益仪表放大器(IA)用于测量电池充电/放电电流,而固定增益差动放大器(DA)则用于测量电池电压。内部激光调整电阻网络设置 IA 和 DA 的增益,并在额定温度范围内优化 AD8451 的性能。IA 增益为 26,DA 增益为 0.8。ISET 和 VSET 输入端的电压用来设置所需的恒定电流(CC)和恒定电压(CV)。AD8451 的 CC 到 CV 转换是自动进行的,并且对系统透明。作为 TTL 逻辑电平输入的 MODE 选择充电模式或放电模式(高电平为充电,低电平为放电)。模拟输出 VCTRL 直接与 Analog Devices PWM 控制器连接。AD8451 以节约空间的封装提供出色的精度、不随温度起伏的性能、灵活性、功能性以及整体可靠性,从而简化了设计。AD8451 采用 80 引脚、14 mm × 14 mm × 1 mm LQFP 封装,额定工作温度范围为 −40°C 至 +85°C,适用于电池形成和&测试以及电池模块测试。

An analog output, VCTRL, interfaces directly with the Analog Devices ADP1972 PWM controller. AD8451 simplifies designs by providing excellent accuracy, performance over temperature, flexibility with functionality, and overall reliability in a space-saving package.

特性

  • Integrated constant current and voltage modes with automatic switchover
  • Precision voltage and current measurement
  • Integrated precision control feedback blocks
  • Precision interface to PWM or linear power converters
  • Fixed gain settings
    • 26V/V (typ) Current sense gain
    • 0.8V/V (typ) Voltage sense gain
  • Charge and discharge modes
  • Excellent AC and DC performance
  • 0.9μV/°C Maximum offset voltage drift
  • 3ppm/°C Maximum gain drift
  • >9nV/√Hz Typ. low current sense amplifier input voltage noise
  • 108dB min. Current sense CMRR
  • TTL compliant logic

应用

  • Battery cell formation and testing
  • Battery module testing

Functional Block Diagram

框图 - Analog Devices Inc. AD8451 精密模拟前端 & 控制器
发布日期: 2014-07-14 | 更新日期: 2025-01-28