Analog Devices Inc. AD9152 16 位 TxDAC+ 数模转换器
亚德诺半导体 AD9152 是一款双通道、16 位、TxDAC+ 数模转换器(DAC),具有最高达 2.25GSPS 的采样速率,可以产生最高达奈奎斯特频率的多载波。AD9152 数模转换器的输出经过优化,可以与 ADI 的 模拟正交调制器(AQM)无缝对接。一个可选 3 线式或 4 线式串行端口接口(SPI),提供对许多内部参数进行编程和回读。设计人员可以在 4mA 到 20mA 的范围内对满量程输出电流进行编程。可编程发射使能功能有助于轻松实现功耗与唤醒时间之间的设计平衡。AD9152 先进的低杂散与失真设计技术将基带至高中频模式下产生的宽带信号进行了优质合成。凭借小封装尺寸和超宽信号带宽,AD9152 双通道 16 位 TxDAC+ 数模转换器特别适合新兴的宽带和多频带无线应用,包括多载波 LTE & GSM 基站、宽带中继器、软件定义无线电、点对点微波无线电、LMDS/MMSD、发射分集、多路输入/多路输出(MIMO)、仪器仪表、自动测试设备。特性
- Supports input data rates up to 1.125GSPS
- Proprietary low spurious and distortion design
- Single carrier LTE 20MHz bandwidth (BW), ACLR = 77dBc at 180MHz IF
- SFDR = 72dBc at 150MHz IF, −6dBFS
- Flexible 4-lane JESD204B interface
- Multiple chip synchronization
- Fixed latency
- Data generator latency compensation
- Selectable 1×, 2×, 4×, 8× interpolation filter
- Low power architecture
- Input signal power detection
- Emergency stop for downstream analog circuitry protection
- Transmit enable function allows extra power saving
- High performance, low noise PLL clock multiplier
- Digital inverse sinc filter and programmable finite impulse response (FIR) filter
- Low power: 1223mW at 1.5GSPS, 1406mW at 2.0GSPS, full operating conditions
- 56-lead LFCSP with exposed pad
应用
- Wireless communications
- Multicarrier LTE and GSM base stations
- Wideband repeaters
- Software-defined radios
- Wideband communications
- Point-to-point microwave radios
- LMDS/MMDS
- Transmit diversity, multiple-input/multiple-output (MIMO)
- Instrumentation
- Automated test equipment
Block Diagram
发布日期: 2015-06-24
| 更新日期: 2025-02-10